Advantech ADAM Series Input Module for Use with PLCs
- RS Stock No.:
- 715-545
- Mfr. Part No.:
- ADAM-5051
- Brand:
- Advantech
Subtotal (1 unit)*
$194.74
(exc. GST)
$214.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.74 |
*price indicative
- RS Stock No.:
- 715-545
- Mfr. Part No.:
- ADAM-5051
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Input Module | |
| Accessory Type | Digital Input Module | |
| Series | ADAM | |
| For Use With | PLCs | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Input Module | ||
Accessory Type Digital Input Module | ||
Series ADAM | ||
For Use With PLCs | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Advantech digital input module is designed for streamlined data collection and processing, ensuring effective integration into various automation systems for reliable performance.
Certification compliance includes CE and FM standards
Supports bit-wise selectable channels via a DIP switch
Features a power consumption of 0.53 W maximum
Digital inputs accommodate both dry and wet contact logic levels
Related links
- Advantech ADAM Series I/O Module for Use with PLCs
- Advantech ADAM Series Input Module for Use with PLC
- Advantech ADAM Series Digital Output Module for Use with PLCs
- Advantech ADAM Series Thermocouple Module for Use with PLCs
- Advantech ADAM Series Controller for Use with PLCs
- Advantech ADAM Series Gateway for Use with PLCs
- Advantech ADAM Series Thermocouple for Use with PLCs
- Advantech ADAM Series Signal Conditioner for Use with PLCs
