Phoenix Contact VS-09-PROFIB-SP 9 Way Straight Cable D-Sub Connector Male
- RS Stock No.:
- 111-6143
- Mfr. Part No.:
- 1654345
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$164.24
(exc. GST)
$180.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $164.24 | - |
| 10 - 49 | $161.51 | 1% |
| 50 - 74 | $157.29 | 4% |
| 75 - 99 | $152.33 | 7% |
| 100 + | $148.24 | 9% |
*price indicative
- RS Stock No.:
- 111-6143
- Mfr. Part No.:
- 1654345
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 1A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Housing Material | Polyamide | |
| Voltage | 63V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Spring Terminal | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | VS-09-PROFIB-SP | |
| Contact Size | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 1A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Housing Material Polyamide | ||
Voltage 63V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Spring Terminal | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series VS-09-PROFIB-SP | ||
Contact Size 1 | ||
- COO (Country of Origin):
- DE
Phoenix Contacts D-Sub Connectors
A common application for our range of Phoenix Contacts D-Sub Connectors is to make a connection between a monitor and a PC, this is why they are increasingly becoming a household essential. Our D-Sub Connectors are a type of electrical connection that provides power and point-to-point communications between two devices or machines across a wealth of products.
Features & Benefits
• IP67 rating – What does this mean? With an IP67 rating, the connector can be dropped into a body of water up to a meter deep for up to half an hour, also, the connector is protected from dust.
• Once the terminating resistor is switched in, the output circuit is disconnected to aid fault finding through segmenting the network.
• Switchable terminating resistor
• 9 positions
• RoHS compliant– What does this mean? This initialisation stands for Restriction of Hazardous Substances, this restricts the use of specific hazardous materials found in electrical and electronic products.
• Grey in colour, offering a professional and aesthetically pleasing finish
• Our range features a variety of IP67 Fieldbus connector kits, please browse our other D-Sub Connectors to find the right one for you.
Related links
- Phoenix Contact VS-09-KU 9 Way Straight Universal Mount D-Sub Connector Female
- Phoenix Contact VS-09-BU-DSUB-FK 9 Way Straight Panel Mount D-Sub Connector
- Phoenix Contact VS-09-BU-DSUB/9-MPT-0.5 9 Way Straight Panel Mount D-Sub Connector Female
- Phoenix Contact VS-09-ST-DSUB/10-MPT-0.5 9 Way Straight Panel Mount D-Sub Connector Male
- Phoenix Contact VS-09-ST-DSUB-EG 9 Way Straight Panel Mount D-Sub Connector
- Phoenix Contact VS-09-BU-DSUB-CD-B 9 Way Straight Screw D-Sub Connector, with Screw Female
- Phoenix Contact VS-09-SET-EMV 9 Way 45° Screw D-Sub Connector Male
- Phoenix Contact VS-09-IBS-ST 9 Way 45° D-Sub Connector Male
