Siemens 6ES Series Cable Kit for Use with IPC227
- RS Stock No.:
- 255-3650
- Mfr. Part No.:
- 6ES76481AA500XL0
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
$382.53
(exc. GST)
$420.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $76.506 | $382.53 |
*price indicative
- RS Stock No.:
- 255-3650
- Mfr. Part No.:
- 6ES76481AA500XL0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Strain Relief | |
| Product Type | Cable Kit | |
| Series | 6ES | |
| For Use With | IPC227 | |
| Standards/Approvals | CE, EAC, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Strain Relief | ||
Product Type Cable Kit | ||
Series 6ES | ||
For Use With IPC227 | ||
Standards/Approvals CE, EAC, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SI
Siemens 6ES Series Cable Kit, Strain Relief Accessory - 6ES76481AA500XL0
This cable kit provides strain-relief functionality for use with IPC227 equipment in non-hazardous environments. It supports cable routing and mechanical retention to reduce stress at connector entries and is compatible with industrial control installations requiring recognised regional approvals.
Features and Benefits:
• Strain-relief accessory reduces mechanical stress on cable terminations
• Compatible with IPC227 to maintain connector integrity during movement
• Conforms to CE for acceptance in European installations
• Holds UKCA approval for use within Great Britain
• Compatible with IPC227 to maintain connector integrity during movement
• Conforms to CE for acceptance in European installations
• Holds UKCA approval for use within Great Britain
Applications
• Suitable for industrial control panel cable routing
• Used with IPC227 assemblies in machine cabinets
• Ideal for environments requiring UKCA approved accessories
• Can be used where EAC acceptance is required
• Used with IPC227 assemblies in machine cabinets
• Ideal for environments requiring UKCA approved accessories
• Can be used where EAC acceptance is required
Is this kit rated for hazardous area installations?
It is intended only for non-hazardous area use and lacks hazardous certification.
Which approvals confirm regional acceptance for installation?
It carries CE, EAC and UKCA approvals for respective regional compliance.
What main function does the accessory perform on installations?
It provides mechanical strain relief to protect wiring at connector interfaces.
Can it be applied to other devices besides IPC227?
It is designed for use with IPC227 but may be compatible with similar connector arrangements that accept strain-relief accessories.
- RS Stock No. 2118987
- Mfr. Part No. 3RK1901-1KA01
Each (In a Pack of 10)
$7.467
- RS Stock No. 0670187
- Mfr. Part No. 6ES7291-1AB30-0XA0
1 Pack of 12
$65.85
- RS Stock No. 0148133
- Mfr. Part No. BMXXTSHSC20
Each
$257.50
- RS Stock No. 2823523
- Mfr. Part No. 6ES5710-8MA31
Each
$193.92
Related links
- Siemens 6ES Series PLC Accessory for Use with S7-400H, S7-1500
- Siemens 6ES Series Cover for Use with Door
- Siemens 6ES Series Rack for Use with SIMATIC IPC547J IPC547G
- Siemens 6ES Series Cover for Use with 6AV2124 6AV7251, 6AV7880
- Siemens 6ES Series PLC Accessory for Use with S7-400H, S7-1500R/H
- Siemens 6ES Series Memory Card for Use with SIMATIC HMI Devices and IPCs
- Siemens 6ES Series Memory Card for Use with IPCs With Corresponding Slot
- Siemens 6ES Series Rack for Use with SIMATIC IPC547J IPC847E












