Siemens 6AG1193 Series Adapter
- RS Stock No.:
- 282-3457
- Mfr. Part No.:
- 6AG1193-6AP00-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,797.07
(exc. GST)
$1,976.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,797.07 |
*price indicative
- RS Stock No.:
- 282-3457
- Mfr. Part No.:
- 6AG1193-6AP00-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| Series | 6AG1193 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
Series 6AG1193 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS ET 200SP BA 2xSCRJ PN based on 6ES7193-6AP00-0AA0 is a BusAdapter module designed for the Siemens SIMATIC ET 200SP distributed I/O system with specific features for demanding environmental conditions.
Startup temperature of -25°C allows the module to operate in cold startup conditions
Related links
- Siemens 6AG1193 Series Adapter
- Siemens 6AG1193 Series Mounting Kit
- Siemens SIMATIC Series Adapter for Use with PROFINET
- Siemens SIMATIC Series Labelling Sheet for Use with 10 AUX Terminals
- Siemens 6AG1277 Series Ethernet Module
- Siemens SICAM Series Remote Transmitter Module
- Siemens PLC Programming Software for Use with 6AG1526 and 6AG2526 Series
- Siemens 6GK1901 Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 4 Way
