Siemens 6AG1193 Series Adapter

Subtotal (1 unit)*

$2,022.11

(exc. GST)

$2,224.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,022.11

*price indicative

RS Stock No.:
282-3456
Mfr. Part No.:
6AG1193-6AG20-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Adapter

Accessory Type

Adapter

Series

6AG1193

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens SIPLUS ET 200SP BA LC/RJ45 based on 6ES7193-6AG20-0AA0 is a BusAdapter module designed for the Siemens SIMATIC ET 200SP distributed I/O system. It serves as a media converter for converting signals between a glass fiber optic cable (LC FO connection) and a copper cable (RJ45 connection).

LC FO connection supports high-speed data transmission over glass fiber optic cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy