Siemens UP 511 Series Adapter
- RS Stock No.:
- 287-8628
- Mfr. Part No.:
- UP 511S32 / 5WG1511-2SB32
- Brand:
- Siemens
Subtotal (1 unit)*
$411.99
(exc. GST)
$453.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $411.99 |
*price indicative
- RS Stock No.:
- 287-8628
- Mfr. Part No.:
- UP 511S32 / 5WG1511-2SB32
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Switch Actuator | |
| Product Type | Adapter | |
| Series | UP 511 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Switch Actuator | ||
Product Type Adapter | ||
Series UP 511 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 24V dc | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Siemens switching actuator designed for building automation. It can be used as a combination device with binary inputs and a switching output for controlling electrical consumers. The device operates via the KNX system, offering flexible installation options and powerful features for configuration with ETS. With one relay contact for AC 230 V, 16 A, it provides reliable switching of electrical loads. The switching actuator also features three binary inputs for potential-free contacts to determine the switching state when connected to various sensors or switches. It is a versatile solution suitable for flush-mounting installation, surface mounting, and mounting on a mounting rail in the electrical distributor.
Three binary inputs for potential-free contacts to determine the switching state from various sensors or switches
Flexible installation options with flush-mounting installation, surface mounting, and mounting on a mounting rail
Encrypted telegram transmission via KNX Data Secure for secure device communication
Extensive configuration options with ETS for flexible applications with binary inputs and switch output
Compact and durable design with screw terminals for easy and secure connection of conductors
Compliant with KNX standards and regulations for reliable and safe operation
