JAE D-Sub 50 Way Straight Cable D-Sub Connector Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.49

(exc. GST)

$28.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$25.49
25 - 49$24.74
50 - 99$23.98
100 - 249$23.46
250 +$22.97

*price indicative

RS Stock No.:
175-6419
Mfr. Part No.:
DD-50SF-N
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Product Type

D-Sub Connector

Number of Contacts

50

Current

5A

Orientation

Straight

Mount Type

Cable

Connector Gender

Female

Connector Type D

Standard

D-Sub Shell Size

D

Housing Material

Polybutylene Terephthalate

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Copper Alloy

Series

D-Sub

COO (Country of Origin):
PH
Compact, rectangular connector

Supports various connections

D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.

Anti-reverse insertion structure

Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.

5 types of shell sizes

Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.

Combination of pin type and socket type

Various accessories

Various accessories including cable clamp and stationary parts for mating can be shared for use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy