Siemens SIMATIC Series Labelling Sheet for Use with 10 AUX Terminals
- RS Stock No.:
- 203-2884
- Mfr. Part No.:
- 6ES7193-6CP73-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$54.49
(exc. GST)
$59.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.49 |
*price indicative
- RS Stock No.:
- 203-2884
- Mfr. Part No.:
- 6ES7193-6CP73-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Labelling Sheet | |
| Accessory Type | Colour Coded Labels | |
| Series | SIMATIC | |
| For Use With | 10 AUX Terminals | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Labelling Sheet | ||
Accessory Type Colour Coded Labels | ||
Series SIMATIC | ||
For Use With 10 AUX Terminals | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens Labeling Sheet - 6ES7193-6CP73-2AA0
This labelling sheet by Siemens is designed for use with SIMATIC accessories. It offers colour-coded labels for 10 AUX terminals, providing clear organisation and easy identification. The dimensions of the labels are 15 mm in width, 23.3 mm in height, and 1.2 mm in depth. This product is a valuable addition to any industrial setting that requires precise labelling solutions.
Features & Benefits
• Colour-coded labels for efficient organisation
• Compatible with SIMATIC accessories for reliable integration
• Designed for 10 AUX terminals for versatility
• Easy-to-use push-in terminals for quick installation
Applications
• Ideal for use in industrial automation settings
• Suitable for labelling auxiliary terminals in electrical systems
• Can be used for organising and distinguishing connections in control panels
Can it be used with other Siemens SIMATIC accessories?
This labelling sheet is specifically designed to work seamlessly with SIMATIC accessories for maximum compatibility.
Will it fit terminals with different specifications?
The labels are tailored for 10 AUX terminals, ensuring a reliable fit and clear identification.
Is it durable and long-lasting?
Yes, the Siemens label sheets are built to withstand industrial environments, providing reliable performance over time.
Related links
- Siemens SIMATIC Series Labelling Sheet for Use with 10 AUX Terminals
- Siemens SIMATIC Series Labelling Sheet for Use with 2 AUX Terminals
- Siemens SIMATIC Series Labelling Sheet for Use with 4 AUX Terminals
- Siemens SIMATIC Series Labelling Sheet for Use with 2 x 5 Add-On Terminals
- Siemens SIMATIC Series Labelling Sheet for Use with 16 Push-In Terminals
- Siemens SIMATIC Series Labelling Sheet for Use with 18 Push-In Terminals
- Siemens SIMATIC Series Labelling Sheet for Use with IO Module
- Siemens SIMATIC Series Labelling Sheet for Use with I/O modules BU, BA
