Siemens 6GT2890 Series Mounting Kit for Use with RF650R, RF68XR

Subtotal (1 unit)*

$294.00

(exc. GST)

$323.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$294.00

*price indicative

RS Stock No.:
282-3428
Mfr. Part No.:
6GT2890-0AB00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

DIN Rail Mounting Kit

Product Type

Mounting Kit

Series

6GT2890

For Use With

RF650R, RF68XR

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens DIN rail mounting kit is specifically designed for mounting the SIMATIC RF650R, RF680R and RF685R readers on DIN rails measuring 35 mm. The kit includes 1 adapter set comprising 1 spring, 1 locking lever and 4 screws.

Made of stainless steel

With 2 mounting wings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy