Siemens 6ED1057 Series Mounting Kit for Use with Logo
- RS Stock No.:
- 239-2678
- Mfr. Part No.:
- 6ED1057-1DA00-0BA0
- Brand:
- Siemens
Subtotal (1 unit)*
$26.17
(exc. GST)
$28.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.17 |
*price indicative
- RS Stock No.:
- 239-2678
- Mfr. Part No.:
- 6ED1057-1DA00-0BA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Accessory | |
| Product Type | Mounting Kit | |
| Series | 6ED1057 | |
| For Use With | Logo | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH, RoHS Directive | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Accessory | ||
Product Type Mounting Kit | ||
Series 6ED1057 | ||
For Use With Logo | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH, RoHS Directive | ||
- COO (Country of Origin):
- CN
Siemens Mounting Kit, 111x135x29 mm - 6ED1057-1DA00-0BA0
This mounting kit by Siemens is designed with the dimensions of 111x135x29 mm. It is a crucial accessory type in the automation and electronics industries, manufactured to meet the high standards of quality and precision.
Features & Benefits
• Provides secure and stable mounting solution
• Compact dimensions of 111x135x29 mm
• Enhances the functionality of mounting accessories
Applications
• Provides a stable and durable solution for mounting accessories
• Suitable for a wide range of automation and electronics applications
• Can be used in various mechanical and electrical setups
Can it be used with other Logo! accessories?
Yes, this mounting kit is compatible with a wide range of mounting accessories, providing a versatile solution for diverse applications.
Will it fit Logo! TD mounting accessories?
Yes, this mounting kit is specifically designed to work seamlessly with mounting accessories, ensuring a reliable fit and reliable performance.
Is it suitable for both electronic and mechanical installations?
Yes, this mounting kit is versatile and can be used in both electronic and mechanical setups, providing a secure and stable solution.
Related links
- Siemens SIPLUS LOGO Series Mounting Kit for Use with LOGO+SIPLUS Extreme
- Siemens Frame SINAMICS G120X Series Mounting Plate for Use with Motor
- Siemens SIPLUS LOGO Series Display Module for Use with LOGO 8 and Higher
- Siemens LOGO TD Series Display Module for Use with LOGO Series
- Siemens LOGO! 8 Series Ethernet Switch for Use with LOGO Series
- Siemens USB Interface for Use with LOGO Series
- Siemens Front Panel Sealing Kit for Use with LOGO Series
- Siemens LOGO! Series Starter Kit for Use with LOGO! 8 Digital Input
