Siemens, 6GT2890 Series Enclosure for Use with RF1070R, RF1040R, RF1060R, RoHS Standard
- RS Stock No.:
- 282-3433
- Mfr. Part No.:
- 6GT2890-0CB00
- Brand:
- Siemens
Subtotal (1 unit)*
$212.22
(exc. GST)
$233.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $212.22 |
*price indicative
- RS Stock No.:
- 282-3433
- Mfr. Part No.:
- 6GT2890-0CB00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| For Use With | RF1070R, RF1040R, RF1060R | |
| Series | 6GT2890 | |
| Width | 121mm | |
| Depth | 75.7mm | |
| Height | 24.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
For Use With RF1070R, RF1040R, RF1060R | ||
Series 6GT2890 | ||
Width 121mm | ||
Depth 75.7mm | ||
Height 24.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Siemens Desktop and wall box made from plastic for an RF1000 reader is specifically designed to accommodate all access control readers within the RF1000 family. This versatile box provides a convenient solution for mounting RF1000 readers either on a desktop or on a wall.
Made of polycarbonate
Related links
- Siemens 6GT2890 Series Mounting Kit for Use with RF650R, RF68XR
- Siemens 3KF Series Fuse Cover EAC, UKCA
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector 160A
- Siemens 6GT2890-0BC00 Square GPS Antenna with M12 Connector
- Siemens 6GT2890-0BB00 RF AttenuatorStraight 3 dB
- Siemens 6GT2890-0BB10 RF AttenuatorStraight 6 dB
- Siemens 6GT2890-0BB20 RF AttenuatorStraight 10 dB
