WAGO 753 Series Counter for Use with PLC
- RS Stock No.:
- 279-3176
- Mfr. Part No.:
- 753-638
- Brand:
- WAGO
Subtotal (1 unit)*
$418.45
(exc. GST)
$460.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $418.45 |
*price indicative
- RS Stock No.:
- 279-3176
- Mfr. Part No.:
- 753-638
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Counter | |
| Product Type | Counter | |
| Series | 753 | |
| For Use With | PLC | |
| IP Rating | IP20 | |
| Standards/Approvals | KC, EU-Declaration of Conformity, EAC | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Counter | ||
Product Type Counter | ||
Series 753 | ||
For Use With PLC | ||
IP Rating IP20 | ||
Standards/Approvals KC, EU-Declaration of Conformity, EAC | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
The WAGO 2up or down counter module has two counters that count 24 VDC binary pulses independently of one another. The data is then transmitted to the control via the fieldbus. The counters can be set or reset with the control bytes.
A counter lock out is also possible
The control bytes also determine the counting direction
Related links
- WAGO 753 Series Counter for Use with PLC
- WAGO 753 Series I/O Module for Use with IO Module
- WAGO 750 Series Counter for Use with PLC
- WAGO 753 Series I/O Module
- WAGO 753 Series PLC CPU
- WAGO 750/753 Series Controller
- WAGO Analogue Input Module 753 Analogue 5V dc
- Helmholz GmbH & Co. KG 600 Series Counter for Use with PLC
