WAGO 753 Series I/O Module
- RS Stock No.:
- 279-3169
- Mfr. Part No.:
- 753-602
- Brand:
- WAGO
Subtotal (1 unit)*
$93.75
(exc. GST)
$103.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.75 |
*price indicative
- RS Stock No.:
- 279-3169
- Mfr. Part No.:
- 753-602
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | I/O Module | |
| Series | 753 | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | 55°C | |
| Depth | 69.8mm | |
| Width | 12mm | |
| Standards/Approvals | Clause 3 MSIP-REM-W43-SPP750, EAC Brjansker Zertifizierungs stelle TP TC 020/2011, EAC RU C-DE.AM02. B.00087/19, KC National Radio Research Agency Article 58-2 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type I/O Module | ||
Series 753 | ||
IP Rating IP20 | ||
Maximum Operating Temperature 55°C | ||
Depth 69.8mm | ||
Width 12mm | ||
Standards/Approvals Clause 3 MSIP-REM-W43-SPP750, EAC Brjansker Zertifizierungs stelle TP TC 020/2011, EAC RU C-DE.AM02. B.00087/19, KC National Radio Research Agency Article 58-2 | ||
- COO (Country of Origin):
- DE
This WAGO supply module provides the I/O modules with the corresponding supply potential. The maximum current provided by the supply module is 10 A. When configuring the system, the total current must not be exceeded.
IP20 protection type
RoHS compliance
Mounting type DIN-35 rail
REACh compliance
