Eaton XMMC Series Plug for Use with PLC
- RS Stock No.:
- 231-744
- Mfr. Part No.:
- 122036 XMMC1006-PI-2
- Brand:
- Eaton
Subtotal (1 unit)*
$822.50
(exc. GST)
$904.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $822.50 |
*price indicative
- RS Stock No.:
- 231-744
- Mfr. Part No.:
- 122036 XMMC1006-PI-2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Plug | |
| Accessory Type | Plug | |
| Series | XMMC | |
| For Use With | PLC | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Plug | ||
Accessory Type Plug | ||
Series XMMC | ||
For Use With PLC | ||
Hazardous Area Certification NO | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a highly efficient plug-in module designed for seamless integration within low-voltage systems. Engineered to fit the form 2b standard, this module is constructed with durability in mind, presenting an innovative solution for a variety of industrial applications. The product is particularly well-suited for mounting on a DIN rail, facilitating simple installation and maintenance. Its robust design features stainless steel construction, ensuring longevity and resistance to harsh environmental factors. With a height of 200mm, the module is compact yet powerful, making it an ideal choice for those who require space-saving solutions without compromising on performance. The combination of advanced technology and compliance with RoHS regulations guarantees that this product meets today's safety and environmental standards, catering to the needs of modern industrial operations.
Facilitates easy installation on a DIN rail
Constructed from durable stainless steel for enhanced longevity
Complies with RoHS for environmentally-friendly operation
Compact design optimises space usage without sacrificing performance
Designed to meet the form 2b standard for versatile applications
Offers robust performance for low-voltage switchgear systems
Suits a wide range of industrial environments with its high-quality materials
Related links
- Eaton DILA Contactor Relay 2-Pole 690V
- Eaton DILA Contactor Relay 2-Pole 2 NO/2 NC, 690V
- Eaton Auxiliary Contact 2 NC, Front Fixing
- Eaton Auxiliary Contact 2 NC Front Fixing
- Eaton DILA-22 Contactor Relay 4-Pole 0.0014 kW 690V
- Eaton NZM Accessory Undervoltage Release for use with NZM2(-4) NZM3(-4), N(S)2(-4)
- Eaton NZM Accessory Undervoltage Release for use with NZM3(-4) N(S)3(-4), N(S)2(-4)
- Raspberry Pi 2 m HDMI to Micro HDMI in White
