WAGO 750 Series PLC I/O Module, 4-Input, Digital Input, 4 Outputs, Transistor Output
- RS Stock No.:
- 288-5283
- Distrelec Article No.:
- 110-50-538
- Mfr. Part No.:
- 750-504-1
- Brand:
- WAGO
Subtotal (1 unit)*
$107.48
(exc. GST)
$118.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.48 |
*price indicative
- RS Stock No.:
- 288-5283
- Distrelec Article No.:
- 110-50-538
- Mfr. Part No.:
- 750-504-1
- Brand:
- WAGO
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
| Brand | WAGO | |
| Series | 750 | |
| Product Type | PLC I/O Module | |
| Number of Inputs | 4 | |
| Output Type | Transistor | |
| Input Type | Digital | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | ABS, ATEX, BSH, BV, DNV, EAC, EN 61000-6-2, EN 61000-6-3, IEC 60068-2-27, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-6, IEC 61131-2, IECEX, INMETRO, CE, KC, KR, KTL, LR, PRS, RINA, UKCA, UL | |
| Depth | 100mm | |
| Width | 12mm | |
| Length | 69.8mm | |
| Supply Voltage | 24V | |
| Output Current | 500mA | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 750 | ||
Product Type PLC I/O Module | ||
Number of Inputs 4 | ||
Output Type Transistor | ||
Input Type Digital | ||
Number of Outputs 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals ABS, ATEX, BSH, BV, DNV, EAC, EN 61000-6-2, EN 61000-6-3, IEC 60068-2-27, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-6, IEC 61131-2, IECEX, INMETRO, CE, KC, KR, KTL, LR, PRS, RINA, UKCA, UL | ||
Depth 100mm | ||
Width 12mm | ||
Length 69.8mm | ||
Supply Voltage 24V | ||
Output Current 500mA | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- DE
The WAGO 4-channel digital output having signal type 24 VDC. It has output current per channel of 0.5 A. It has strip length of 8 to 9 mm.
This digital output module transmits control signals from the automation device to the connected actuators
All outputs are short-circuit-protected
Field and system levels are electrically isolated
Related links
- WAGO 750 Series PLC I/O Module 4-Input, Digital Input
- WAGO 750 Series PLC I/O Module 8-Input, Digital Input
- WAGO 750 Series Communication Module 2-Input, Digital Input
- WAGO 750 Series PLC I/O Module 2-Input, Digital Input
- WAGO 750 Series PLC I/O Module Analogue Input
- WAGO M258 Series PLC I/O Module Digital Input
- WAGO 750 Series Controller Digital Input
- Siemens SIPLUS LOGO Series Logic Module 4-Input, Digital Input