Eaton XIOC Series Plug for Use with PLC

Subtotal (1 unit)*

$211.78

(exc. GST)

$232.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$211.78

*price indicative

RS Stock No.:
254-485
Mfr. Part No.:
262248 XIOC-TERM30-CNT4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Plug

Accessory Type

XIOC Plug

Series

XIOC

For Use With

PLC

Hazardous Area Certification

No

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Plug is an accessory for XIOC counter modules. It features 30 pole connection. The cable is 4m in length. It operates between an ambient temperature range of 0 °C to 55 °C.

0.5 kg weight

Corrosion resistance

Verification of thermal stability of enclosures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy