WAGO 750 Series Counter for Use with PLC

Subtotal (1 unit)*

$421.92

(exc. GST)

$464.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 03 December 2026
  • Plus 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$421.92

*price indicative

RS Stock No.:
279-3006
Mfr. Part No.:
750-638
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Accessory Type

Counter

Product Type

Counter

Series

750

For Use With

PLC

IP Rating

IP20

Standards/Approvals

UL508

Hazardous Area Certification

Ex, ATEX

Supply Voltage

24V dc

The WAGO 2up or down counter module has two counters that count 24 VDC binary pulses independently of one another. The data is then transmitted to the control via the fieldbus. The counters can be set or reset with the control bytes.

A counter lock out is also possible

The control bytes also determine the counting direction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy