Phoenix Contact IB IL Series Digital I/O Module for Use with Inline Station
- RS Stock No.:
- 265-9096
- Distrelec Article No.:
- 303-48-052
- Mfr. Part No.:
- 2702792
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$119.05
(exc. GST)
$130.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.05 |
*price indicative
- RS Stock No.:
- 265-9096
- Distrelec Article No.:
- 303-48-052
- Mfr. Part No.:
- 2702792
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Communication Module | |
| Product Type | Digital I/O Module | |
| Series | IB IL | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Standards/Approvals | cUL Listed, cULus Listed, UL Listed | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Communication Module | ||
Product Type Digital I/O Module | ||
Series IB IL | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Standards/Approvals cUL Listed, cULus Listed, UL Listed | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Inline terminal is designed for use within an Inline station. It is used to acquire digital signals. Inline ECO terminals are approved for the temperature range from 0°C to +55°C. The electronics base and Inline connector are supplied as standard.
8 digital inputs
Connection of sensors in 1-conductor technology
Related links
- Phoenix Contact IB IL Series Digital I/O Module for Use with Inline Station
- Phoenix Contact IB IL Series Digital I/O Module
- Phoenix Contact IB IL 24 DO 2-2A-PAC Series Digital I/O Module
- Phoenix Contact IB IL 24 DO 2-2A-PAC Series Digital I/O Module for Use with I/O Systems For IP20 And IP65/IP67 Degrees
- Phoenix Contact IB IL Series Digital Input Terminal for Use with Inline Station
- Phoenix Contact IB IL Series Terminal Block for Use with I/O Module, Inline Station
- Phoenix Contact IB IL Series Terminal Block for Use with Inline Station, I/O Module
- Phoenix Contact IB IL Series PLC I/O Module for Use with Inline Station
