Schneider Electric LMC21 Series Controller for Use with LMC212
- RS Stock No.:
- 276-9252
- Mfr. Part No.:
- LMC212CAA10000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$18,719.60
(exc. GST)
$20,591.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18,719.60 |
*price indicative
- RS Stock No.:
- 276-9252
- Mfr. Part No.:
- LMC212CAA10000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Controller | |
| Accessory Type | Controller | |
| Series | LMC21 | |
| For Use With | LMC212 | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, CSA, CSA C22.2 No 142, CSA C22.2 Nr. 14, cULus, EAC, EN/IEC 61131-2, UL 508 | |
| Hazardous Area Certification | No | |
| Communication Protocol | Ethernet | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Controller | ||
Accessory Type Controller | ||
Series LMC21 | ||
For Use With LMC212 | ||
IP Rating IP20 | ||
Standards/Approvals CE, CSA, CSA C22.2 No 142, CSA C22.2 Nr. 14, cULus, EAC, EN/IEC 61131-2, UL 508 | ||
Hazardous Area Certification No | ||
Communication Protocol Ethernet | ||
Supply Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.
Green premium certified
RoHS compliant
Related links
- Schneider Electric Lexium Series Controller for Use with LMC100
- Schneider Electric Lexium Series Controller for Use with LMC216
- Schneider Electric Lexium Series Controller for Use with LMC101
- Schneider Electric Lexium Series Controller for Use with LMC201
- Schneider Electric Lexium Series Controller for Use with LMC802
- Schneider Electric Lexium Series Logic Controller for Use with LMC402
- Schneider Electric Lexium Series Memory Card for Use with LMC Pro2 Controller
- Schneider Electric Lexium Series Memory Card for Use with LMC Eco Controller
