Schneider Electric LMC Series Controller for Use with LMC902
- RS Stock No.:
- 655-022
- Mfr. Part No.:
- LMC902CAA10000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$28,219.07
(exc. GST)
$31,040.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28,219.07 |
*price indicative
- RS Stock No.:
- 655-022
- Mfr. Part No.:
- LMC902CAA10000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Controller | |
| Accessory Type | Controller | |
| Series | LMC | |
| For Use With | LMC902 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Controller | ||
Accessory Type Controller | ||
Series LMC | ||
For Use With LMC902 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- FR
The Schneider Electric Motion controller is a high-performance solution designed for complex automation tasks within the PacDrive 3 range. This innovative controller supports up to 130 axes, providing exceptional control capabilities for advanced motion applications. Equipped with extensive input and output channels, including 20 digital inputs and 2 analogue outputs, it ensures robust connectivity for various operational needs. With features like configurable anti-bounce filtering and support for multiple programming languages, the LMC902 offers flexibility and efficiency, making it ideal for modern industrial environments where precision and reliability are paramount.
Supports up to 130 axes for comprehensive motion control
Offers 20 digital inputs and 16 touch probe inputs for versatile integration
Includes 2 analogue outputs for precise measurement and control functions
Utilises a power input of 24 V DC, ensuring compatibility with standard automation systems
Features high input impedance and configurable filtering options for enhanced signal accuracy
Designed with built-in connectivity options, including multiple Ethernet ports and serial links to accommodate various communication protocols
Robust design with IP20 degree of protection, suitable for various industrial environments
Allows programming in multiple languages, including SFC, FBD, IL, and structured text for diverse application needs
- RS Stock No. 0654877
- Mfr. Part No. LMC902CBD10000
Each
$29,172.06
- RS Stock No. 0654162
- Mfr. Part No. LMC902CCA10000
Each
$25,170.89
- RS Stock No. 2769250
- Mfr. Part No. LMC101CAA10000
Each
$6,224.50
- RS Stock No. 0655020
- Mfr. Part No. LMC106CAA10000
Each
$8,260.09
Related links
- Schneider Electric LMC Series Controller for Use with LMC902
- Schneider Electric LMC Series Controller for Use with LMC106
- Schneider Electric LMC Series Controller for Use with LMC802
- Schneider Electric LMC Series Controller for Use with LMC402
- Schneider Electric Lexium Series Controller for Use with LMC212
- Schneider Electric Lexium Series Controller for Use with LMC216
- Schneider Electric Lexium Series Controller for Use with LMC802
- Schneider Electric TM1 Series Controller Analogue Output Digital, Analogue Input











