Schneider Electric LMC Series Controller for Use with LMC902
- RS Stock No.:
- 654-877
- Mfr. Part No.:
- LMC902CBD10000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$29,172.06
(exc. GST)
$32,089.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29,172.06 |
*price indicative
- RS Stock No.:
- 654-877
- Mfr. Part No.:
- LMC902CBD10000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Controller | |
| Accessory Type | Controller | |
| Series | LMC | |
| For Use With | LMC902 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Controller | ||
Accessory Type Controller | ||
Series LMC | ||
For Use With LMC902 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- US
The Schneider Electric Motion controller is engineered for precision in complex automation systems, supporting up to 130 axes of control. Designed specifically for the PacDrive 3 system, it combines robust performance with advanced programmability. This controller is compatible with various input types, offering extensive flexibility in digital and analogue signal processing. Its impressive resilience to environmental factors ensures reliable operation in demanding conditions, making it an ideal choice for industrial applications where dependability and efficiency are paramount.
Supports an extensive range of axis control, accommodating 130 axes for versatile applications
Equipped with 20 digital input channels, allowing widespread integration and real-time responsiveness
Offers analogue input options, including 2 channels with high resolution to enhance control precision
Includes multiple integrated ports for seamless communication, including 2 Ethernet ports for real-time connectivity
Designed for robust reliability, it operates effectively in temperatures ranging from 5 to 55 °C
Implements anti-bounce filtering features, ensuring stable and accurate input readings
Compact dimensions, with a width of 100 mm, facilitate easy installation in various environments
Built to meet rigorous industry standards, enhancing compliance with CSA, UL, and IEC regulations
- RS Stock No. 0655022
- Mfr. Part No. LMC902CAA10000
Each
$28,219.07
- RS Stock No. 0654162
- Mfr. Part No. LMC902CCA10000
Each
$25,170.89
- RS Stock No. 2769250
- Mfr. Part No. LMC101CAA10000
Each
$6,224.50
- RS Stock No. 0655020
- Mfr. Part No. LMC106CAA10000
Each
$8,260.09
Related links
- Schneider Electric LMC Series Controller for Use with LMC902
- Schneider Electric LMC Series Controller for Use with LMC802
- Schneider Electric LMC Series Controller for Use with LMC402
- Schneider Electric LMC Series Controller for Use with LMC106
- Schneider Electric Preventa Series Discrete Input Module for Use with PacDrive LMC Motion Controller
- Schneider Electric Connector VW3 Series Connector for Use with LMC Eco Controller,VW3E6019
- Schneider Electric Modicon TM Series Counter for Use with PacDrive LMC Pro2 PacDrive LMC Pro
- Schneider Electric Preventa Series Output Module for Use with PacDrive LMC Motion Controller












