Schneider Electric LMC100 Series Controller for Use with LMC100

Subtotal (1 unit)*

$4,958.78

(exc. GST)

$5,454.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,958.78

*price indicative

RS Stock No.:
276-9249
Mfr. Part No.:
LMC100CAA10000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Motion Controller

Product Type

Controller

Series

LMC100

For Use With

LMC100

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

UL 508, EAC, cULus, CSA C22.2 Nr. 14, CSA C22.2 No 142, CSA, CE, EN/IEC 61131-2

Communication Protocol

Ethernet

Supply Voltage

24V dc

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.

Green premium certified

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy