Schneider Electric LMC Series Controller for Use with LMC802
- RS Stock No.:
- 276-9254
- Mfr. Part No.:
- LMC802CAA10000
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 276-9254
- Mfr. Part No.:
- LMC802CAA10000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Controller | |
| Accessory Type | Controller | |
| Series | LMC | |
| For Use With | LMC802 | |
| IP Rating | IP20 | |
| Standards/Approvals | CSA C22.2 Nr. 274, EAC, EN/IEC 61131-2, UL 508C, CE, CSA, CSA C22.2 Nr. 14, cULus | |
| Hazardous Area Certification | No | |
| Communication Protocol | Ethernet | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Controller | ||
Accessory Type Controller | ||
Series LMC | ||
For Use With LMC802 | ||
IP Rating IP20 | ||
Standards/Approvals CSA C22.2 Nr. 274, EAC, EN/IEC 61131-2, UL 508C, CE, CSA, CSA C22.2 Nr. 14, cULus | ||
Hazardous Area Certification No | ||
Communication Protocol Ethernet | ||
Supply Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.
Green premium certified
RoHS compliant
Related links
- Schneider Electric Lexium Series Controller for Use with LMC101
- Schneider Electric Lexium Series Controller for Use with LMC212
- Schneider Electric Lexium Series Controller for Use with LMC100
- Schneider Electric Lexium Series Controller for Use with LMC216
- Schneider Electric Lexium Series Controller for Use with LMC201
- Schneider Electric LMC Series Controller for Use with LMC802
- Schneider Electric Lexium Series Cable for Use with D-Sub Connector, RJ45 Connector
- Schneider Electric Lexium Series Steppers Drive and Motor Stepper Motor 240V
