Schneider Electric Modicon STB Distributed I/O Solution Series Interface Module for Use with IP20 Distributed I/Os

Subtotal (1 unit)*

$1,455.05

(exc. GST)

$1,600.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,455.05

*price indicative

RS Stock No.:
276-2330
Mfr. Part No.:
STBNFP2212
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Interface Module

Product Type

Interface Module

Series

Modicon STB Distributed I/O Solution

For Use With

IP20 Distributed I/Os

IP Rating

IP20

Hazardous Area Certification

ATEX

Standards/Approvals

REACH-Verordnung, UL FM Klasse 1 Division 2, ATEX Kat. 3G, CSA C-Tick, EU-RoHS-Richtlinie, IEC 60664-1, IEC 61131-2

Supply Voltage

24V dc

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Standard Network Interface Module operates at a communication speed of 1 Mbps and is designed for use with a maximum of 32 addressable IO modules per island. It supports various communication services, including FSD, FDR and FED. The module facilitates periodic IO exchanges and point to point messaging. This Network Interface Module is designed to operate within a specified voltage range and is suitable for applications where high speed communication and control of up to 32 addressable IO modules are required.

Mercury free

RoHS compliant

IP20 degree of protection

Vibration and shock resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy