Schneider Electric Modicon STB Distributed I/O Solution Series Interface Module for Use with IP20 Distributed I/Os

Subtotal (1 unit)*

$1,164.87

(exc. GST)

$1,281.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,164.87

*price indicative

RS Stock No.:
276-2328
Mfr. Part No.:
STBNDN2212
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Interface Module

Accessory Type

Interface Module

Series

Modicon STB Distributed I/O Solution

For Use With

IP20 Distributed I/Os

IP Rating

IP20

Standards/Approvals

IEC 88, IEC 61131-2, IEC 60664-1

Hazardous Area Certification

CSA, UL, FM Klasse 1 Division 2, ATEX

Communication Protocol

DeviceNet

Supply Voltage

24V dc

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Standard Network Interface Module with 1 primary, maximum 6 extensions segments. It is immune to electromagnetic interference conforming to IEC 61131-2.

Mercury free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy