Schneider Electric STBACI Series Analogue Input Module for Use with Advantys STB Dezentrale E/A -Plattform
- RS Stock No.:
- 276-9388
- Mfr. Part No.:
- STBACI1400K
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,323.28
(exc. GST)
$2,555.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,323.28 |
*price indicative
- RS Stock No.:
- 276-9388
- Mfr. Part No.:
- STBACI1400K
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Analogue Input Module | |
| Product Type | Analogue Input Module | |
| Series | STBACI | |
| For Use With | Advantys STB Dezentrale E/A -Plattform | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 61131-2, IEC 60664-1, IEC 61131-2, IEC 88 Anmerkung 2-27 | |
| Hazardous Area Certification | C-Tick, CSA, ATEX, UL, FM Klasse 1 Division 2 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Analogue Input Module | ||
Product Type Analogue Input Module | ||
Series STBACI | ||
For Use With Advantys STB Dezentrale E/A -Plattform | ||
IP Rating IP20 | ||
Standards/Approvals EN 61131-2, IEC 60664-1, IEC 61131-2, IEC 88 Anmerkung 2-27 | ||
Hazardous Area Certification C-Tick, CSA, ATEX, UL, FM Klasse 1 Division 2 | ||
Supply Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric standard analogue input kit is an accessory kit of Programmable Logic Controllers (PLC) and Programmable Automation Controllers (PAC). This product is compatible with most major fieldbus networks. It is suitable for packaging, bottling, assembly, distribution, textile, printing and semiconductor machines applications.
Sustainable
Mercury free
Related links
- Schneider Electric Advantys STB Series Ethernet Module for Use with Advantys STB Dezentrale E/A -Plattform
- Schneider Electric Advantys STB Series Analogue Input Module for Use with Power Distribution Module STBPDT3100/3105
- Schneider Electric Advantys STB Series Analogue Input Module for Use with Mounting Base STBXBA1000, Power Distribution
- Schneider Electric Advantys STB Series Analogue Input Module for Use with Power Distribution Module STBPDT3100/3105,
- Schneider Electric Advantys STB Series Analogue Output Module for Use with Mounting Base STBXBA1000, Power Distribution
- Schneider Electric Advantys STB Series Analogue Output Module for Use with Power Distribution Module STBPDT3100/3105,
- Schneider Electric Advantys STB Series PLC Accessory for Use with STB Series
- Schneider Electric Advantys STB Series Mounting Base for Use with IO Module
