Schneider Electric Advantys STB Series Extension Module for Use with Standard STB Modules
- RS Stock No.:
- 288-2217
- Mfr. Part No.:
- STBXBE1100K
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$259.53
(exc. GST)
$285.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.53 |
*price indicative
- RS Stock No.:
- 288-2217
- Mfr. Part No.:
- STBXBE1100K
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Extension Module | |
| Accessory Type | Extension Module | |
| Series | Advantys STB | |
| For Use With | Standard STB Modules | |
| IP Rating | IP20 | |
| Standards/Approvals | Störfestigkeit gegENüber elektromagnetischer InterferENz ENtspricht IEC 61131-2 | |
| Hazardous Area Certification | FM Klasse 1 Division 2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Extension Module | ||
Accessory Type Extension Module | ||
Series Advantys STB | ||
For Use With Standard STB Modules | ||
IP Rating IP20 | ||
Standards/Approvals Störfestigkeit gegENüber elektromagnetischer InterferENz ENtspricht IEC 61131-2 | ||
Hazardous Area Certification FM Klasse 1 Division 2 | ||
- COO (Country of Origin):
- FR
The Schneider Electric EOS internal bus extension kit is a reliable and efficient solution for extending the Modicon STB distributed I/O system. With its compact design and high quality components, this kit ensures seamless connectivity and easy installation, making it ideal for a wide range of industrial applications.
Compliant with CE marking
Offers IP20 degree of protection
RoHS compliant and free from toxic heavy metals
High vibration and shock resistance
- RS Stock No. 2882218
- Mfr. Part No. STBXBE1300K
Each
$361.08
- RS Stock No. 0479564
- Mfr. Part No. STBDDO3410K
Each
$185.05
- RS Stock No. 0479612
- Mfr. Part No. STBSPU1000
Each
$1,748.82
- RS Stock No. 2762336
- Mfr. Part No. STBXMP4440
Each
$206.18
Related links
- Schneider Electric Advantys STB Series Extension Module for Use with Standard STB Modules
- Schneider Electric Advantys STB Series Extension Module for Use with Standard-STB-Module
- Schneider Electric Advantys STB Series Memory Card for Use with Modicon STB Standard NIM Modules
- Schneider Electric Advantys STB Series Interface Module, 430mA
- Schneider Electric Advantys STB Series PLC Accessory for Use with STB Series
- Schneider Electric Advantys STB Series Analogue Input Module for Use with Advantys STB Dezentrale E/A -Plattform
- Schneider Electric Advantys STB Series Mounting Base for Use with IO Module
- Schneider Electric Advantys STB Series Interface Module












