Schneider Electric Advantys STB Series Connection Kit for Use with STB Series

Subtotal (1 unit)*

$216.78

(exc. GST)

$238.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$216.78

*price indicative

RS Stock No.:
458-911
Mfr. Part No.:
STBDDI3610K
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Connection Kit

Accessory Type

Digital Input Expansion Kit

Series

Advantys STB

For Use With

STB Series

IP Rating

IP20

Hazardous Area Certification

FM Class 1 Division 2

Standards/Approvals

UL, EN/IEC 61131-2 Type 1, CSA

Supply Voltage

24V

COO (Country of Origin):
ID
The Schneider Electric Standard discrete input kit has 6 discrete inputs with positive or negative logic. It is a discrete input kit with a rated supply voltage of 24V DC and a current consumption of 55mA at 5V DC for logic bus. This product is compatible with most major fieldbus networks. The Modicon LMC058 is the optimum solution for axis control and positioning, including automation functions.

Adaptable to network

Standard NIMs hot swapping

Power protection integrated fuse on PDM time lag 10A

IP20 conforming to IEC 61131-2 class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy