Schneider Electric BMX Series Interface Module for Use with PACs, PLCs, Distributed I/Os
- RS Stock No.:
- 654-120
- Mfr. Part No.:
- BMXEAE0300H
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,476.81
(exc. GST)
$2,724.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,476.81 |
*price indicative
- RS Stock No.:
- 654-120
- Mfr. Part No.:
- BMXEAE0300H
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Interface Module | |
| Accessory Type | Interface Module | |
| Series | BMX | |
| For Use With | PACs, PLCs, Distributed I/Os | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Interface Module | ||
Accessory Type Interface Module | ||
Series BMX | ||
For Use With PACs, PLCs, Distributed I/Os | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Encoder interface module is designed to facilitate seamless communication in demanding environments. With three SSI channels supporting data formats from 8 to 31 bits, this module efficiently handles multiple data inputs at transmission rates up to 1 Mbaud. Ideal for industries requiring precise control, its robust design ensures reliability even in harsh conditions, backed by a protection rating of IP20. Additionally, this versatile module features a 24 V DC reflex digital output for each channel, along with capture inputs, making it a crucial component for advanced automation solutions.
Offers three SSI channels to maximise input processing capabilities
Supports data formats ranging from 8 to 31 bits for flexible applications
Delivers transmission rates of 1 Mbaud, ensuring quick and efficient data handling
Comes with a 24 V DC reflex digital output for enhanced operational efficiency
Two 24 V DC capture digital inputs allow for accurate data acquisition
Robust design suitable for severe environments with an IP20 protection rating
Can operate within an ambient temperature range of -25 to 70 °C, ensuring reliability in various conditions
Offers dielectric strength of 1400 V DC for long-lasting performance
Meets various international directives, ensuring compliance and safety assurance
Features conformal coating for added protection against environmental factors
Related links
- Schneider Electric CEX Series License for Use with Distributed I/Os PLCs
- Schneider Electric CEX Series License for Use with PLCs Distributed I/Os
- Schneider Electric Advantys STB Series Interface Module for Use with IP20 Distributed I/Os
- Schneider Electric BMX Series Processor Development Tool, Analogue Input Input
- Schneider Electric BMX Series Output Module for Use with BMX Series
- Schneider Electric BMX Series PLC CPU for Use with BMX Series
- Schneider Electric BMX Series Analogue Output Module for Use with BMX Series
- Schneider Electric BMX Series Power Supply Unit for Use with All Backplane
