Schneider Electric ESX Series Gateway Server for Use with Data Logger, Energy Server, Gateway
- RS Stock No.:
- 272-7572
- Mfr. Part No.:
- PAS800
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,906.40
(exc. GST)
$5,397.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | $4,906.40 |
*price indicative
- RS Stock No.:
- 272-7572
- Mfr. Part No.:
- PAS800
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | GateWay | |
| Product Type | Gateway Server | |
| Series | ESX | |
| For Use With | Data Logger, Energy Server, Gateway | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC 61326-1, IEC 62443-4-1, IEC 62974-1, IEEE 802.11 a/b/g/n, IEEE 802.15.4, RCM, UKCA, UL 61010, UL 61010-1, UL 61010-2-201, CISPR 11, CE, CSA C22.2 No 61010-1-12, CSA C22.2 No 61010-2-201, cULus, EN 300-328, EN 301-489-1, EN 301-489-17, EN 55032, FCC, IC, IEC 61010, IEC 61010-1, IEC 61010-2-201 | |
| Hazardous Area Certification | No | |
| Communication Protocol | Modbus | |
| Supply Voltage | 277V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type GateWay | ||
Product Type Gateway Server | ||
Series ESX | ||
For Use With Data Logger, Energy Server, Gateway | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC 61326-1, IEC 62443-4-1, IEC 62974-1, IEEE 802.11 a/b/g/n, IEEE 802.15.4, RCM, UKCA, UL 61010, UL 61010-1, UL 61010-2-201, CISPR 11, CE, CSA C22.2 No 61010-1-12, CSA C22.2 No 61010-2-201, cULus, EN 300-328, EN 301-489-1, EN 301-489-17, EN 55032, FCC, IC, IEC 61010, IEC 61010-1, IEC 61010-2-201 | ||
Hazardous Area Certification No | ||
Communication Protocol Modbus | ||
Supply Voltage 277V ac | ||
- COO (Country of Origin):
- IN
- RS Stock No. 2727570
- Mfr. Part No. PAS600
- RS Stock No. 2727571
- Mfr. Part No. PAS600L
- RS Stock No. 2306751
- Mfr. Part No. BMXXBE2005
- RS Stock No. 2200015
- Mfr. Part No. VW3A8306DRC
Related links
- Schneider Electric EnerlinX Series Gateway Server for Use with ESX Modules
- Schneider Electric EnerlinX Series Female Interface Module DIN Rail
- Schneider Electric EnerlinX Series RJ45 Connector Male Straight 1 Port
- Schneider Electric KNX Series Gateway Server
- Schneider Electric PAS Series Gateway Server
- Schneider Electric TSX Series Gateway Server for Use with XBTGTW XBTGT
- Schneider Electric PAS Series Gateway Server for Use with Modbus/RS485 And Modbus/TCP Devices
- Schneider Electric EnerlinX, 0.6 m Ethernet Cable