Schneider Electric ESX Series Gateway Server for Use with Data Logger, Energy Server, Gateway
- RS Stock No.:
- 272-7573
- Mfr. Part No.:
- PAS800L
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,762.11
(exc. GST)
$5,238.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,762.11 |
*price indicative
- RS Stock No.:
- 272-7573
- Mfr. Part No.:
- PAS800L
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gateway Server | |
| Accessory Type | GateWay | |
| Series | ESX | |
| For Use With | Data Logger, Energy Server, Gateway | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | IEC 61010-2-201 etc, IEC 61010-1, IEC 61010 | |
| Hazardous Area Certification | No | |
| Communication Protocol | Ethernet | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gateway Server | ||
Accessory Type GateWay | ||
Series ESX | ||
For Use With Data Logger, Energy Server, Gateway | ||
IP Rating IP40, IP20 | ||
Standards/Approvals IEC 61010-2-201 etc, IEC 61010-1, IEC 61010 | ||
Hazardous Area Certification No | ||
Communication Protocol Ethernet | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- IN
The Schneider Electric EcoStruxure panel server is a gateway, providing connection of wired or unwired smart IoT devices to edge control software or cloud application. User friendly web-pages offer first-level of monitoring of measurements of all the connected devices including log of all alarms.
IP20 connectors
Modbus RS485 open-style connector
Related links
- Schneider Electric EnerlinX Series Gateway Server for Use with ESX Modules
- Schneider Electric EnerlinX Series Female Interface Module DIN Rail
- Schneider Electric EnerlinX Series RJ45 Connector Male Straight 1 Port
- Schneider Electric KNX Series Gateway Server
- Schneider Electric PAS Series Gateway Server
- Schneider Electric TSX Series Gateway Server for Use with XBTGTW XBTGT
- Schneider Electric PAS Series Gateway Server for Use with Modbus/RS485 And Modbus/TCP Devices
- Schneider Electric EnerlinX, 0.6 m Ethernet Cable
