RS Better World
Schneider Electric EnerlinX Series Female Interface Module, RJ45 Connector, DIN Rail
- RS Stock No.:
- 221-1304
- Mfr. Part No.:
- TRV00870
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$350.64
(exc. GST)
$385.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $350.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 221-1304
- Mfr. Part No.:
- TRV00870
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Gender | Female | |
| Product Type | Interface Module | |
| Orientation | Straight | |
| Connector Type | RJ45 | |
| Mount Type | DIN Rail | |
| Width | 20mm | |
| Standards/Approvals | Green Premium product | |
| Better World Verification | Byggvarubedömningen | |
| Length | 27mm | |
| Better World Product | Yes | |
| Series | EnerlinX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Gender Female | ||
Product Type Interface Module | ||
Orientation Straight | ||
Connector Type RJ45 | ||
Mount Type DIN Rail | ||
Width 20mm | ||
Standards/Approvals Green Premium product | ||
Better World Verification Byggvarubedömningen | ||
Length 27mm | ||
Better World Product Yes | ||
Series EnerlinX | ||
- COO (Country of Origin):
- CN
The Schneider Electric set of RJ45 female/female connector for Compact and Master pact product ranges.
Toxic heavy metal free
Mercury free
Related links
- CAMDENBOSS CIM Series 2-Contact Female Interface Module DIN Rail, 500mA
- Weidmüller 2-Contact Female Interface Module DIN Rail, 1A
- CAMDENBOSS CIM Series 8-Contact Female Interface Module DIN Rail, 100mA
- WAGO 8-Contact Female Interface Module DIN Rail
- Phoenix Contact 8-Contact Female Interface Module DIN Rail, 4A
- RS PRO C550S Series 9-Contact Female Interface Module DIN Rail, 1A
- Schneider Electric ComPacT NSX Series Male Interface Module DIN Rail, 30mA
- Phoenix Contact 4-Contact Male Interface Module DIN Rail, 1A
