Omron DRT2 Series Terminal for Use with DeviceNet Networks

Subtotal (1 unit)*

$1,091.62

(exc. GST)

$1,200.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,091.62

*price indicative

RS Stock No.:
268-8402
Mfr. Part No.:
DRT2-OD16MLX-1
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

I/O Module

Product Type

Terminal

Series

DRT2

For Use With

DeviceNet Networks

IP Rating

IP67, IP20

Hazardous Area Certification

No

Standards/Approvals

RoHS

Communication Protocol

DeviceNet

COO (Country of Origin):
CN
The Omron MIL connector terminals with transistors, it is built-in diagnostics and preventive maintenance functions. Analog I/O with data pre-processing and alarm functions.

Compact size IP20 housing

Expandable digital I/Os

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy