Omron GT1 Series Cable for Use with Multi-Vendor Network DeviceNet
- RS Stock No.:
- 734-598
- Mfr. Part No.:
- GCN1-100
- Brand:
- Omron
N
Subtotal (1 unit)*
$49.99
(exc. GST)
$54.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.99 |
*price indicative
- RS Stock No.:
- 734-598
- Mfr. Part No.:
- GCN1-100
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Extension Cable | |
| Product Type | Cable | |
| Series | GT1 | |
| For Use With | Multi-Vendor Network DeviceNet | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Communication Protocol | DeviceNet | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Extension Cable | ||
Product Type Cable | ||
Series GT1 | ||
For Use With Multi-Vendor Network DeviceNet | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Communication Protocol DeviceNet | ||
- COO (Country of Origin):
- JP
Related links
- Omron Analog I/O Module GT1 26.4V dc
- Omron Digital I/O Module GT1 26.4V dc
- Omron E5C2 DIN Rail 3 Output Relay 240V ac On-Off
- Omron Digital I/O Module GT1 Digital 26.4V dc
- Omron DRT2 Series Terminal for Use with DeviceNet Networks
- Omron XW4G Series Connector for Use with DeviceNet Communication
- Omron GRT1 Series PLC I/O Module for Use with DeviceNet Communication, Digital
- Omron Monitoring Relay SPDT 240V ac 24 V dc
