Omron Remote I/O Module DRT2 Digital 25V dc
- RS Stock No.:
- 734-594
- Mfr. Part No.:
- DRT2-MD32ML-1
- Brand:
- Omron
Subtotal (1 unit)*
$711.69
(exc. GST)
$782.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $711.69 |
*price indicative
- RS Stock No.:
- 734-594
- Mfr. Part No.:
- DRT2-MD32ML-1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Module Type | Input/Output | |
| Product Type | Remote I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail/Screw | |
| Interface Type | MIL | |
| Maximum Supply Voltage | 25V dc | |
| Number of I/Os | 32 | |
| Maximum Operating Temperature | 55°C | |
| Series | DRT2 | |
| Width | 80mm | |
| Depth | 60mm | |
| Standards/Approvals | UC1 | |
| Length | 35mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Module Type Input/Output | ||
Product Type Remote I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail/Screw | ||
Interface Type MIL | ||
Maximum Supply Voltage 25V dc | ||
Number of I/Os 32 | ||
Maximum Operating Temperature 55°C | ||
Series DRT2 | ||
Width 80mm | ||
Depth 60mm | ||
Standards/Approvals UC1 | ||
Length 35mm | ||
- COO (Country of Origin):
- CN
