Anybus Gateway Server for Use with PLC Systems
- RS Stock No.:
- 267-8029
- Mfr. Part No.:
- ABC4020-A
- Brand:
- Anybus
Subtotal (1 unit)*
$1,653.04
(exc. GST)
$1,818.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,653.04 |
*price indicative
- RS Stock No.:
- 267-8029
- Mfr. Part No.:
- ABC4020-A
- Brand:
- Anybus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anybus | |
| Product Type | Gateway Server | |
| Accessory Type | Communication GateWay | |
| For Use With | PLC Systems | |
| IP Rating | IP20 | |
| Hazardous Area Certification | UL, CE | |
| Standards/Approvals | IEC 60068-2, WEE, UL, RoHS, EN 61000-6-2, CE | |
| Communication Protocol | Modbus | |
| Select all | ||
|---|---|---|
Brand Anybus | ||
Product Type Gateway Server | ||
Accessory Type Communication GateWay | ||
For Use With PLC Systems | ||
IP Rating IP20 | ||
Hazardous Area Certification UL, CE | ||
Standards/Approvals IEC 60068-2, WEE, UL, RoHS, EN 61000-6-2, CE | ||
Communication Protocol Modbus | ||
The Anybus Communicator PROFINET IO-Device - EtherCAT slave is an industrial protocol gateway that allows you to seamlessly transfer data between PLC control systems over Profinet and EtherCAT networks. The Anybus communicators are designed to ensure reliable, secure, and high-speed data transfer between different industrial Ethernet and Fieldbus networks.
Latest security features
Easy start up
Related links
- Anybus Gateway Server for Use with PLC Systems Profibus
- Anybus Gateway Server for Use with PLC Systems EtherCAT
- Anybus Gateway Server for Use with PLC Systems EtherCAT
- Anybus Gateway Server for Use with PLC Systems Profibus
- Anybus Gateway Server for Use with PLC Systems
- Anybus Gateway Server for Use with PLC Systems Ethernet
- Anybus Gateway Server for Use with PLC Systems Modbus-TCP
- Anybus Gateway Server for Use with PLC Systems Profibus
