Anybus Gateway Server for Use with PLC Systems
- RS Stock No.:
- 267-8031
- Mfr. Part No.:
- ABC4023-A
- Brand:
- Anybus
Subtotal (1 unit)*
$1,791.22
(exc. GST)
$1,970.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,791.22 |
*price indicative
- RS Stock No.:
- 267-8031
- Mfr. Part No.:
- ABC4023-A
- Brand:
- Anybus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anybus | |
| Product Type | Gateway Server | |
| Accessory Type | Communication GateWay | |
| For Use With | PLC Systems | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 61000-6-2, WEE, UL, RoHS, IEC 60068-2, CE | |
| Communication Protocol | Modbus | |
| Select all | ||
|---|---|---|
Brand Anybus | ||
Product Type Gateway Server | ||
Accessory Type Communication GateWay | ||
For Use With PLC Systems | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 61000-6-2, WEE, UL, RoHS, IEC 60068-2, CE | ||
Communication Protocol Modbus | ||
- COO (Country of Origin):
- SE
The Anybus PROFINET Communicator is a second generation range of high-performance gateways, enabling more data to be transferred faster within industrial applications making it simple to connect control systems, remove islands of automation, and maximize opportunities to increase operational performance.
Durable and high performance
User friendly
Related links
- Anybus Gateway Server for Use with PLC Systems
- Anybus Anybus Communicator Series Gateway Server for Use with PLC Systems
- Anybus Anybus X-gateway Series Gateway Server for Use with PLC Systems
- Anybus CP1 ModBus/TCP Adapter for Use with PLC Systems
- ABB GATE-PN Series Gateway Server for Use with Ethernet protocol PROFINET
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and CANHD67606-A1
- Wachendorff HD67xxx Series Gateway Server for Use with PROFIBUS DP and CANopen
- ABB GATE-C2 Series Gateway Server for Use with Pluto Bus
