Legrand, 300 Cable Marker, 0 383 19
- RS Stock No.:
- 298-5969
- Mfr. Part No.:
- 0 383 19
- Brand:
- Legrand
This image is representative of the product range
Get a bulk buy discount
Add 4500 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 300 units)*
$46.80
(exc. GST)
$51.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship
- Plus 7,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 300 - 4200 | $0.156 | $46.80 | - |
| 4500 - 14700 | $0.151 | $45.30 | 3% |
| 15000 + | $0.144 | $43.20 | 7% |
*price indicative
- RS Stock No.:
- 298-5969
- Mfr. Part No.:
- 0 383 19
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker | |
| Number of Pieces | 300 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker | ||
Number of Pieces 300 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
CAB 3® markers for cables 0.5 → 1.5 mm²
For marking cables that have already been installed.
Positioning tabs to keep the markers aligned.
Transparent holders for quick distribution and fitting of markers on the conductor are sold separately.
