Wachendorff HD67xxx Series Gateway Server for Use with Modbus and Modbus TCP

Subtotal (1 unit)*

$1,090.37

(exc. GST)

$1,199.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,090.37

*price indicative

RS Stock No.:
267-2453
Mfr. Part No.:
HD67044-B2-40
Brand:
Wachendorff
Find similar products by selecting one or more attributes.
Select all

Brand

Wachendorff

Accessory Type

GateWay Unit

Product Type

Gateway Server

Series

HD67xxx

For Use With

Modbus and Modbus TCP

Standards/Approvals

RoHS

Hazardous Area Certification

No

Communication Protocol

Modbus

COO (Country of Origin):
IT
The Wachendorff configurable gateway enables communication between up to 250 M-Bus participants and a Modbus TCP network. You can use this to integrate the M-Bus data directly into a higher-level system with little effort. It is easy to configure with the associated PC software via the Ethernet interface. You assign bytes in the Modbus TCP to the M-Bus variables. Installation is simple and reliable on a DIN rail.

Configurable gateway for free variable management

High temperature range from -40 °C to +85 °C

Up to 250 M-Bus users can be connected

Galvanic isolation

Ethernet interface for programming

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy