Seeit CF-IND Compact Flash Industrial Grade 512 MB SLC Compact Flash Card

Subtotal (1 unit)*

$71.70

(exc. GST)

$78.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.70

*price indicative

RS Stock No.:
265-1093
Mfr. Part No.:
CF-IND-512MB
Brand:
Seeit
Find similar products by selecting one or more attributes.
Select all

Brand

Seeit

Memory Size

512MB

Product Type

Compact Flash Card

X Speed Rating

100x

Memory Card Format

Compact Flash

Industrial Grade

Yes

NAND Type

SLC

Model Number

CF-IND

Standards/Approvals

No

COO (Country of Origin):
CN
CF-IND-256MB;CF-IND-512MB;CF-IND-1GB;CF-IND-2GB;CF-IND-4GB;CF-IND-8GB;CF-IND-16GB;CF-IND-32GB;CF-IND-64GB;CF-IND-128GB;CF-IND-256GB;COMPACT-FLASH CARD WITH SSD TECHNOLOGY FOR INDUSTRALS APPLICATIONS AND DIGITAL DEVICES

Introduction :;These Compact Flash cards are specifically designed for use with stand-alone digital devices requiring specific capacity, workload and product lifecycle requirements.;They can be used to store data programs or algorithms for use with programmers, laptops, industrial automation, data recorders on site, as well as any other industrial applications.;These cards can also be used for recording systems for digital cameras and professional cameras.;These Compact Flash cards comply with ISA standard (Industry Standard Architecture) and provide good performance for systems with Compact-Flash slots.;Features:;Size (real memory capacity) : 256MB / 512MB / 1GB / 2GB / 4GB / 8GB / 16GB / 32GB / 64GB / 128GB / 256GB;Type of memory : SLC NAND Flash Memory. Type I.;Speed : x100 (256MB to 1GB) / x133 (2GB to 16GB) / x600 (32GB to 64GB) / x800 (128GB) / x1000 (256GB).;Compatibility : CF 3.0 / ATA-3 in True-IDE / PCMCIA 2.1;Access modes : Memory Card Mode / I/O card mode / True IDE mode.;Transfer modes : Fast ATA host buffer transfer rates supporting PIO mode 0-4 and multi-word MWDMA 0-2.;Architecture : Integrated 512 byte PCMCIA sector buffer and 256 byte PCMCIA attribute memory. Supply voltage : 3,3V and 5,0V;Operating current (sleep/standby mode) : 0,4mA.;Operating current (Active read) : 35mA.;Operating current (Active write) : 55mA.;Durability : 10.000 insertion/removal cycles.;Data retention : 10 years at new.;Operating temperature : 0°C at +70°C.;Storage temperature : -40°C at +85°C.;Dimension : 42,8 x 36,4 x 3,3mm.

Item includes:;A Compact-Flash card.;A plastic case.;Technical datasheet available in English.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy