Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus TCP
- RS Stock No.:
- 267-5601
- Mfr. Part No.:
- HD67611-A1
- Brand:
- Wachendorff
Subtotal (1 unit)*
$1,216.29
(exc. GST)
$1,337.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,216.29 |
*price indicative
- RS Stock No.:
- 267-5601
- Mfr. Part No.:
- HD67611-A1
- Brand:
- Wachendorff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Product Type | Gateway Server | |
| Accessory Type | GateWay Unit | |
| Series | HD67xxx | |
| For Use With | PROFINET and Modbus TCP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Communication Protocol | Modbus | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Product Type Gateway Server | ||
Accessory Type GateWay Unit | ||
Series HD67xxx | ||
For Use With PROFINET and Modbus TCP | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Communication Protocol Modbus | ||
- COO (Country of Origin):
- IT
The Wachendorff configurable gateway enables communication between the Modbus TCP server slave and a PROFINET master. The top-hat rail mounting and the plug-in screw terminals ensure quick and safe installation and trouble-free wiring of the device. With the free project planning software SW67611, the Modbus TCP registers for bidirectional data exchange are assigned byte by byte to the PROFINET side and vice versa. At the end of your configuration, you generate an XML device description file that you simply integrate into your PROFINET configuration. The configuration is transmitted via Ethernet.
Integrated switch
Configurable gateway for free data management
High temperature range from -40 °C to +85 °C
Galvanic isolation
Profinet data block size of maximum 1,440 bytes
Related links
- Wachendorff HD67xxx Series Gateway Server for Use with Modbus TCP and Modbus RTU
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus RTU
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and CANHD67606-A1
- Wachendorff HD67xxx Series Gateway Server for Use with EtherCAT and PROFINET
- Wachendorff HD67xxx Series Gateway Server for Use with IO-Link and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with IO Link and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with IO-Link Slaves (e.g. Sensors or Actuators), Modbus TCP Network
- Wachendorff HD67xxx Series Gateway Server for Use with EtherCAT and CANopenHD
