Wachendorff HD67xxx Series Gateway Server for Use with Modbus and Modbus TCP
- RS Stock No.:
- 267-2454
- Mfr. Part No.:
- HD67044-B2-80
- Brand:
- Wachendorff
Subtotal (1 unit)*
$1,273.89
(exc. GST)
$1,401.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,273.89 |
*price indicative
- RS Stock No.:
- 267-2454
- Mfr. Part No.:
- HD67044-B2-80
- Brand:
- Wachendorff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Product Type | Gateway Server | |
| Accessory Type | GateWay Unit | |
| Series | HD67xxx | |
| For Use With | Modbus and Modbus TCP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Communication Protocol | Modbus | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Product Type Gateway Server | ||
Accessory Type GateWay Unit | ||
Series HD67xxx | ||
For Use With Modbus and Modbus TCP | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Communication Protocol Modbus | ||
- COO (Country of Origin):
- IT
The Wachendorff configurable gateway enables communication between up to 250 M-Bus participants and a Modbus TCP network. You can use this to integrate the M-Bus data directly into a higher-level system with little effort. It is easy to configure with the associated PC software via the Ethernet interface. You assign bytes in the Modbus TCP to the M-Bus variables. Installation is simple and reliable on a DIN rail.
Configurable gateway for free variable management
High temperature range from -40 °C to +85 °C
Up to 250 M-Bus users can be connected
Galvanic isolation
Ethernet interface for programming
Related links
- Wachendorff HD67xxx Series Gateway Server for Use with Modbus and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus MasterHD67078-B
- Wachendorff HD67xxx Series Gateway Server for Use with Modbus TCP and Modbus RTU
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with IO-Link and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with IO Link and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with IO-Link Slaves (e.g. Sensors or Actuators), Modbus TCP Network
- Wachendorff HD67xxx Series Gateway Server for Use with Modbus and PROFIBUS
