Wachendorff HD67xxx Series Gateway Server for Use with Modbus TCP and Modbus RTU
- RS Stock No.:
- 267-2462
- Mfr. Part No.:
- HD67510-B2
- Brand:
- Wachendorff
Subtotal (1 unit)*
$635.29
(exc. GST)
$698.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $635.29 |
*price indicative
- RS Stock No.:
- 267-2462
- Mfr. Part No.:
- HD67510-B2
- Brand:
- Wachendorff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Accessory Type | GateWay Unit | |
| Product Type | Gateway Server | |
| Series | HD67xxx | |
| For Use With | Modbus TCP and Modbus RTU | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Communication Protocol | Modbus | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Accessory Type GateWay Unit | ||
Product Type Gateway Server | ||
Series HD67xxx | ||
For Use With Modbus TCP and Modbus RTU | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Communication Protocol Modbus | ||
- COO (Country of Origin):
- IT
The Wachendorff configurable gateway and enables communication between a serial and an Ethernet-based Modbus system. The gateway can be used either as a transparent gateway or as a data converter with an adjustable translation table. As a Modbus TCP client, the gateway can independently acquire data from several participants and make it available to a higher-level system. Of course, data can also be transmitted in the opposite direction. The transfer of the configuration of the gateway using software SW67510 via the RS232 interface and the Ethernet port is done very easily and quickly. The top-hat rail mounting and the removable screw terminals ensure quick and safe installation as well as problem-free wiring of the device.
Automatic detection for Modbus TCP
Configurable gateway with SW67510
Galvanic 3-way isolation between serial/Ethernet and power supply
Bidirectional data exchange between Modbus RTU and Modbus TCP
High temperature range from -40 °C to +85 °C
Transmission of the configuration via Ethernet
- RS Stock No. 2675592
- Mfr. Part No. HD67507-Slim-232
Each
$620.17
- RS Stock No. 2672460
- Mfr. Part No. HD67510-A1
Each
$635.29
- RS Stock No. 2675591
- Mfr. Part No. HD67507-A1
Each
$597.97
- RS Stock No. 2675593
- Mfr. Part No. HD67507-Slim-485
Each
$620.17
Related links
- Wachendorff HD67xxx Series Gateway Server for Use with Modbus TCP and Modbus RTU
- Wachendorff HD67xxx Series Gateway Server for Use with Modbus and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with Profibus DP and Modbus RTU
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus RTU
- Wachendorff HD67xxx Series Gateway Server for Use with IO-Link and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with IO Link and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus MasterHD67078-B












