Wachendorff HD67xxx Series Gateway Server for Use with Modbus TCP and Modbus RTU
- RS Stock No.:
- 267-5593
- Mfr. Part No.:
- HD67507-Slim-485
- Brand:
- Wachendorff
Subtotal (1 unit)*
$620.17
(exc. GST)
$682.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $620.17 |
*price indicative
- RS Stock No.:
- 267-5593
- Mfr. Part No.:
- HD67507-Slim-485
- Brand:
- Wachendorff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Product Type | Gateway Server | |
| Accessory Type | GateWay Unit | |
| Series | HD67xxx | |
| For Use With | Modbus TCP and Modbus RTU | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Communication Protocol | Modbus | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Product Type Gateway Server | ||
Accessory Type GateWay Unit | ||
Series HD67xxx | ||
For Use With Modbus TCP and Modbus RTU | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Communication Protocol Modbus | ||
- COO (Country of Origin):
- IT
The Wachendorff configurable gateway enables communication between a serial and an Ethernet-based Modbus system. The gateway can be used either as a transparent gateway or as a data converter with an adjustable translation table. As a Modbus RTU master, the gateway can independently acquire data from several participants and make it available to a higher-level system. Of course, data can also be transmitted in the opposite direction. The transfer of the configuration of the gateway using software SW67507 via the RS232 interface and the Ethernet port is done very easily and quickly. The top-hat rail mounting and the removable screw terminals ensure quick and safe installation.
Automatic detection for Modbus TCP
Configurable gateway with SW67507
Galvanic 3-way isolation between serial or ethernet and power supply
Bidirectional data exchange between Modbus RTU and Modbus TCP
High temperature range from -40 °C to +85 °C
Transmission of the configuration via ethernet
Related links
- Wachendorff HD67xxx Series Gateway Server for Use with Modbus TCP and Modbus RTU
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus RTU
- Wachendorff HD67xxx Series Gateway Server for Use with Profibus DP and Modbus RTU
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with Modbus and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with IO-Link and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with IO Link and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with IO-Link Slaves (e.g. Sensors or Actuators), Modbus TCP Network
