Omron EE Series PLC Cable for Use with Photomicrosensors
- RS Stock No.:
- 266-0013
- Mfr. Part No.:
- EE-1017 3M
- Brand:
- Omron
Subtotal (1 unit)*
$17.93
(exc. GST)
$19.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 3 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.93 |
*price indicative
- RS Stock No.:
- 266-0013
- Mfr. Part No.:
- EE-1017 3M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Cable | |
| Product Type | PLC Cable | |
| Series | EE | |
| For Use With | Photomicrosensors | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Cable | ||
Product Type PLC Cable | ||
Series EE | ||
For Use With Photomicrosensors | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Omron connector with cable has 3 m length.
For photomicrosensor EE-SX97 series
Related links
- Omron, EE Series Connector Connector 13 mm for Use with EE-Series
- Omron, EE Series Pin for Use with EE-1006
- Omron, EE Series Case for Use with EE-1006
- Omron, EE Series Connecting Cable for Use with Photo MicroSensor
- Omron, EE Series Connector for Use with EE-SX461-P11
- Omron, EE Series Optical for Use with EE-SX316/416 SE
- Omron EE-SX67P EE-SPW311 EE-SX47,
- Omron Through Beam Photoelectric Sensor, Fork Sensor
