Omron NX Series Connector for Use with NJ/NX/NY Series

Subtotal (1 unit)*

$63.79

(exc. GST)

$70.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.79

*price indicative

RS Stock No.:
215-8949
Mfr. Part No.:
NX-TBA122
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Replacement Screwless Push-in Connector

Product Type

Connector

Series

NX

For Use With

NJ/NX/NY Series

Standards/Approvals

UL, cULus

Hazardous Area Certification

No

The Omron NX-TB series is a Replacement screwless push-in connector with 12 wiring terminals (marked A+B). The terminal number is identified by a column (A through B) and a row (1 through 8).Therefore, terminal numbers are written as a combination of col

Connect to the NJ/NX/NY Controller via EtherCAT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy