Omron, EE Series Pin for Use with EE-1006
- RS Stock No.:
- 266-0011
- Mfr. Part No.:
- EE-1006C
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 266-0011
- Mfr. Part No.:
- EE-1006C
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Pin | |
| Product Type | Connector | |
| For Use With | EE-1006 | |
| Series | EE | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Pin | ||
Product Type Connector | ||
For Use With EE-1006 | ||
Series EE | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Omron connector pins for EE-1006 connector.
500 per carton
Related links
- Omron EE-SX67P EE-SPW311 EE-SX47,
- Omron, EE Series Case for Use with EE-1006
- Omron, EE Series Connector Connector 13 mm for Use with EE-Series
- Omron, EE Series Connector for Use with EE-SX461-P11
- Omron, EE Series Optical for Use with EE-SX316/416 SE
- Omron EE Series PLC Cable for Use with Photomicrosensors
- Omron, EE Series Connecting Cable for Use with Photo MicroSensor
- Omron EE-SPW Proximity Sensor Light Switch 1 m 5 V dc 24 V dc 3
