Omron, EE Series Connector Connector 13 mm for Use with EE-Series

Subtotal (1 unit)*

$43.90

(exc. GST)

$48.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 17 November 2026
  • Plus 14 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.90

*price indicative

RS Stock No.:
214-7932
Mfr. Part No.:
EE-1006 3M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Sub Type

Connector

Product Type

Connector Cable

Accessory Type

Connector

For Use With

EE-Series

Series

EE

Diameter

13mm

Hazardous Area Certification

No

Standards/Approvals

No

The Omron photomicro sensor accessory is connector with cable of 3m.

Simple

Reliable

High quality

Compact and climate-resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy