Siemens 6AG113 Series Analogue Input Module for Use with ET 200SP

Subtotal (1 unit)*

$1,375.66

(exc. GST)

$1,513.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,375.66

*price indicative

RS Stock No.:
252-8389
Mfr. Part No.:
6AG11346GF007AA1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Analogue Input Module

Accessory Type

Analogue Input Module

Series

6AG113

For Use With

ET 200SP

Hazardous Area Certification

No

Standards/Approvals

EN/IEC

COO (Country of Origin):
DE
The Siemens SIPLUS 6AG11 series AI 8xI 2-/4-wire BA is a analog input module, suitable for BU type A0, A1, color code CC01, module diagnostics, 16 bit. This Analog module operates at 24 V DC.

Performs diagnostics function

Conformal coating, Class A

Isolation tested with 707 V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy