Siemens 6AG113 Series Power Module for Use with ET 200SP
- RS Stock No.:
- 252-8405
- Mfr. Part No.:
- 6AG11366PA002BC0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,034.94
(exc. GST)
$2,238.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,034.94 |
*price indicative
- RS Stock No.:
- 252-8405
- Mfr. Part No.:
- 6AG11366PA002BC0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Module | |
| Series | 6AG113 | |
| For Use With | ET 200SP | |
| Depth | 55mm | |
| Standards/Approvals | EN/IEC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Module | ||
Series 6AG113 | ||
For Use With ET 200SP | ||
Depth 55mm | ||
Standards/Approvals EN/IEC | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS ET 200SP F-PM-E 24VDC/8A PPM is a fail-safe power module PROFIsafe that operates at 24 V DC safe shutdown of DQ and F-DQ up to PL D/SIL2 or PL E/SIL3 2 safe digital inputs 1 safe digital output PPM.
Isolation tested with 707 V DC
Suitable for safety functions
Isolation tested with 707 V DC
- RS Stock No. 2823301
- Mfr. Part No. 6ES7148-4PC00-0HA0
Each
$1,617.14
- RS Stock No. 2032912
- Mfr. Part No. 6ES7194-4BE00-0AA0
Each
$513.91
- RS Stock No. 2032878
- Mfr. Part No. 6ES7194-4BH00-0AA0
Each
$511.25
- RS Stock No. 2032770
- Mfr. Part No. 6ES7194-4BA00-0AA0
Each
$342.75












